2700198
Phoenix ContactRouter with intelligent firewall - VPN - up to 200 Mbps data throughput - Gigabit connectivity - SFP slots - stateful inspection firewall for maximum security and extremely easy configuration - replaceable configuration memory
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2700198
Alias/AKA:
FL MGUARD GT/GT VPN
RoHS:
Yes
HTS:
8517620020
COO:
DE
ECCN:
5A992C
Supplier Standard Pack
1
Package Type:
Router with intelligent firewall - VPN - up to 200 Mbps data throughput - Gigabit connectivity - SFP slots - stateful inspection firewall for maximum security and extremely easy configuration - replaceable configuration memory
Search Keywords:
2700198
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$2,155.99
$2,155.990
3
$2,100.00
$6,300.000
5
+
$2,068.50
$10,342.500
Product Guides
Accessories
FL PLUG RJ45 GN/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cab ...
FL CRIMPTOOL
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
FL MEM PLUG
Exchangeable configuration memory of the device settings for simple device exchange and se ...
FL SFP LH
Gigabit SFP module for transmission up to 80 km with a wavelength of 1,550 nm.
FL MGUARD LIC LIFETIME FW
License for lifetime software update of FL MGUARD field devices.
FL SFP FX SM
The small form-factor plug-in module provides a fiber optic interface with a data transmis ...
FL SFP LX
Gigabit SFP module for transmission up to 30 km with a wavelength of 1310 nm.
FL RJ45 PROTECT CAP
Dust protection caps for RJ45 socket
FL MGUARD LIC CIM
License for activating CIFS Integrity Monitoring (CIM) on an FL MGUARD
FL SFP SX
Gigabit SFP module for transmission up to 1 km with a wavelength of 850 nm.
FL SFP FX
The small form-factor plug-in module provides a fiber optic interface with a data transmis ...
FL MGUARD LIC VPN-250
License for up to 250 additional VPN online connections
FL PLUG RJ45 GR/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cab ...