2700291
Phoenix ContactThis software PLC enables your PC to now handle all control tasks in realtime. Of course - this will not affect the usual reliability and stability of your conventional PLC. Control your processes as required via PROFINET or INTERBUS.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2700291
Alias/AKA:
PC WORX RT BASIC
RoHS:
Yes
HTS:
8523494000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
N/A
Dimension:
N/A
Life Cycle:
Discontinued
This software PLC enables your PC to now handle all control tasks in realtime. Of course - this will not affect the usual reliability and stability of your conventional PLC. Control your processes as required via PROFINET or INTERBUS.
Search Keywords:
2700291Accessories
AX OPC SERVER
AX OPC SERVER - communication interface for OPC-capable visualization with PC WORX-based c ...
DL PPC18.5M 7000
Full IP65 - VESA mounted - fanless industrial PC with LED-backlit 18.5-inch LCD widescreen ...
PC WORX BASIC LIC
Software package for PC-based automation solutions - PC WORX BASIC license - contains all ...
PC WORX UA SERVER-PLC 40
OPC UA server for communication with a maximum of 25 controllers
PC WORX UA SERVER-PLC 80
OPC UA server for communication with a maximum of 200 controllers
VL BPC 3000
IP20-rated industrial box PC (BPC) with fanless design and Intel<sup>®</sup>Core„¢ i3-4010 ...
VL2 BPC 3000
IP30-rated industrial box PC (BPC) with fanless design and Intel<sup>®</sup> Core„¢ i3-401 ...
PC WORX PRO LIC
Software package for PC-based automation solutions - PC WORX PRO license - contains all 5 ...
IBS PCI SC/I-T
PCI master controller board with electrical isolation
VL2 BPC 7000
IP30-rated Valueline<sup>®</sup> industrial box PC (BPC) with fanless design and Intel<sup ...
VL2 PPC 3000
Valueline<sup>®</sup> industrial panel PC (PPC) with fanless design with IP66 degree of pr ...
VL2 PPC 7000
IP66-rated Valueline<sup>®</sup> industrial panel PC (PPC) with fanless design and Intel<s ...
VL2 BPC 1000
IP30-rated industrial box PC (BPC) with fanless design and Intel<sup>®</sup> Atom„¢ E3845 ...
VL2 PPC9 1000
IP65-rated Valueline® industrial panel PC (PPC) with 22.9 cm/9-inch TFT display - fanless ...