help desk software
DATA SHEET

2700488

Phoenix Contact

Module 802.11a/n 5.25GHz

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2700488
Alias/AKA:
FL WLAN EPA 5N
RoHS:
Yes
HTS:
8517620050
COO:
SE
ECCN:
5A002A1
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Module 802.11a/n 5.25GHz
Search Keywords:
2700488
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$656.59
$656.590
3 +
$648.44
$1,945.320
Tools/3D Models
Product Guides