2700642
Phoenix ContactSecurity appliance in metal housing - with extended temperature range - SD card slot - up to 2 VPN tunnels - simple firewall - router with NAT/1:1 NAT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2700642
Alias/AKA:
FL MGUARD RS2000 TX/TX VPN
RoHS:
Yes
HTS:
8517620020
COO:
DE
ECCN:
5A992C
Supplier Standard Pack
1
Category:
Firewall Router
Data Rate:
10/100 Mbps
Phoenix Contact Security Routers and Firewalls protect against unauthorized access by people or malware. FL mGuard series protect industrial networks with powerful, flexible, and fast firewalls. Easy and secure Internet connections to remote sites are available via VPN (Virtual Private Network). These devices have Class I, Division 2 approval for use in hazardous locations.
Number of Ports: 2 Ethernet
Data Rate: 10 Mb/s, 100 Mb/s
Interface Type: Ethernet
Operating Supply Voltage: 24 V
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 60 C
Dimensions: 130 mm x 114 mm x 45 mm
Benefits
Easy and secure remote communication with VPN
Strong security via inspection firewall
High performance with a data throughput of up to 99Mbps
Easily connect your industrial network to the enterprise IT network
Wide range of possible applications: as compact DIN rail module, in PCI format or as portable device with USB supply
Help achieve compliance with cyber-security standards such as NERC-CIP, ISA99, and NRC RG 5.71
Search Keywords:
2700642
IN STOCK:
7
Ships today, if you order in
Manufacturer Stock:
682
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$1,106.76
$1,106.760
3
$1,090.15
$3,270.450
5
$1,063.64
$5,318.200
10
+
$1,047.68
$10,476.800
Product Guides
Product Changes
Accessories
FL PLUG RJ45 GN/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cab ...
FL CRIMPTOOL
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
FL MGUARD LIC LIFETIME FW
License for lifetime software update of FL MGUARD field devices.
FL RJ45 PROTECT CAP
Dust protection caps for RJ45 socket
SD FLASH 512MB
Program and configuration memory - plug-in - 512 Mbyte.
FL PLUG RJ45 GR/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cab ...