2700935
Phoenix ContactTouch panel with 38.1 cm/15" TFT-display (analog resistive (polyester)) - 1024 x 768 pixel(s) (XGA) - 65536 colors - Arm9„¢ - 200 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows CE 5.0 and user software: MicroBrowser. (bus system: without) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2700935
Alias/AKA:
WP 15T
RoHS:
Yes
HTS:
8471410150
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Backlight:
LED
Dimension:
Not App
Aspect Ratio:
4:3
Life Cycle:
Discontinued
Touch panel with 38.1 cm/15" TFT-display (analog resistive (polyester)) - 1024 x 768 pixel(s) (XGA) - 65536 colors - Arm9„¢ - 200 MHz - 2x USB host 2.0 - 1 x Ethernet (10/100 Mbps) - RJ45 - Windows CE 5.0 and user software: MicroBrowser. (bus system: without)
Search Keywords:
2700935Accessories
HMI WALL MOUNTING KIT
HMI mounting kit for panel installation. The mounting kit includes 2 spring clips.
HMI SCB MOUNTING KIT 6
HMI mounting kit for installation on a front plate. The mounting kit includes 6 x mounting ...
HMI SCB MOUNTING KIT 8
HMI mounting kit for installation on a front plate. The mounting kit includes 8 x mounting ...
TOUCH PEN
Touch pen for HMIs, silver coated. Delivery includes self-adhesive pen holder.
HMI SCB MOUNTING KIT 4
HMI mounting kit for installation on a front plate. The mounting kit includes 4 x mounting ...
USB FLASH DRIVE
USB memory stick - 8 GB
HMI BATTERY
Lithium battery