Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2701093
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
5A002A1
Supplier Standard Pack
1
Life Cycle:
Discontinued & Replaced
Module 802.11a/b/g/n 2.4GHz/5GHz
Search Keywords:
2701093
This product is not in stock and cannot be back-ordered
Product Guides
Accessories
ANT-DIR-5900-01
Directional antenna - 5 GHz - gain: 9 dBi - polarization: ±45° dual-slant - opening angle: ...
ANT-OMNI-2459-02
Omnidirectional antenna - 2.4 GHz/5 GHz - gain: 2.5 dBi/5 dBi - polarization: linear - ope ...
ANT-DIR-2459-01
Directional antenna - 2.4 GHz/5 GHz - gain: 9 dBi - polarization: linear - opening angle: ...
RAD-PIG-EF316-N-RSMA
Antenna cable for control cabinet feed-through - outside diameter: 3.2 mm (0.126 in.) - in ...
RAD-PIG-RSMA/N-3
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 1 ...
ANT-OMNI-5900-01
Omnidirectional antenna - 5 GHz - gain: 5 dBi - polarization: linear - opening angle: h/v ...
FL RUGGED BOX OMNI-1
IP66 control box set for constructing wireless systems for industrial applications - incl. ...
FL RUGGED BOX OMNI-2
Control box set for constructing wireless systems for industrial applications - incl. thre ...
FL WLAN 5100 PA
Mounting kit for FL WLAN 510x. Can be used to mount the device on a wall. Material: V2A.
RAD-PIG-RSMA/N-0.5
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0 ...
RAD-PIG-RSMA/N-1
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0 ...
RAD-PIG-RSMA/N-2
Antenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 0 ...
SD FLASH 2GB
Program and configuration memory - for extending the internal flash memory - pluggable - 2 ...
FL RUGGED BOX
Control box for robust construction of wireless systems for industrial applications - IP66 ...
RAD-ISM-2400-ANT-OMNI-6-0
Omnidirectional antenna - 2.4 GHz - gain: 6 dBi - polarization: linear - opening angle: h/ ...
FL RUGGED BOX DIR-1
Control box set for constructing wireless systems for industrial applications - incl. pane ...