2701215
Phoenix ContactInline XC - Analog input terminal - Analog inputs: 4 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2 - 3 - 4-wire - transmission speed in the local bus: 500 kbps - Extreme conditions version - degree of protection: IP20 - including Inline connectors and marking fields .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2701215
Alias/AKA:
IB IL AI 4/EF-XC-PAC
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
2701215
Dimension:
71.5 x 48.8 x 1357302mmmm
Inline XC - Analog input terminal - Analog inputs: 4 - 0 V ... 5 V - -5 V ... 5 V - 0 V ... 10 V - -10 V ... 10 V - 0 mA ... 20 mA - 4 mA ... 20 mA - -20 mA ... 20 mA - connection method: 2 - 3 - 4-wire - transmission speed in the local bus: 500 kbps - Extreme conditions version - degree of protection: IP20 - including Inline connectors and marking fields
Search Keywords:
2701215
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$693.23
$693.230
3
$656.25
$1,968.750
5
$646.41
$3,232.050
10
+
$636.71
$6,367.100
Product Guides
Accessories
ESL 62X10
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
ESL 62X46
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
IB IL FIELD 8
Labeling field - width: 48.8 mm
IB IL SCN-6 SHIELD
Inline shield connector
IB IL FIELD 2
Labeling field - width: 12.2 mm