help desk software
DATA SHEET

2701328

Phoenix Contact

I/O Module Relays I/O Module 24VDC/24VAC 500mA DIN Rail

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2701328
Alias/AKA:
NLC-IO-03I-04QRD-05A
RoHS:
Yes
HTS:
8537109170
COO:
IN
ECCN:
3A991B1
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Technology:
Electromechanical
Typical Input Voltage:
24,24 VDC|VAC
Maximum Input Voltage:
N/A
Minimum Load Voltage:
N/A
Maximum Load Voltage:
N/A
Maximum Load Current:
20 A
I/O Isolation Voltage:
N/A
Mounting:
DIN Rail
Operating Temperature:
-25 to 55 °C
I/O Module Relays I/O Module 24VDC/24VAC 500mA DIN Rail
Search Keywords:
2701328
IN STOCK: 1
Can Ship immediately
Manufacturer Stock:
167   can ship 12/9/24
Factory Lead-Time
7 Weeks can ship 1/13/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$124.08
$124.080
5
$115.42
$577.100
10
$105.26
$1,052.600
25
$103.68
$2,592.000
50
$101.47
$5,073.500
100
$99.94
$9,994.000
250 +
$98.44
$24,610.000
Tools/3D Models
Product Guides