help desk software
DATA SHEET

2701348

Phoenix Contact

Directional antenna - 5 GHz - gain: 9 dBi - polarization: ±45° dual-slant - opening angle: h/v 70°/60° - degree of protection: IP67 - seawater-resistant - connection: 2 x N (female) - incl. mounting bracket and mast clips

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2701348
RoHS:
Yes
HTS:
8517790000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Center Frequency:
N/A
Dimension:
80 x 35 x 101 mm
Family:
2701348
Life Cycle:
Discontinued & Replaced
Directional antenna - 5 GHz - gain: 9 dBi - polarization: ±45° dual-slant - opening angle: h/v 70°/60° - degree of protection: IP67 - seawater-resistant - connection: 2 x N (female) - incl. mounting bracket and mast clips
Search Keywords:
2701348
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
2701186
2701186
VIEW PRODUCT
Tools/3D Models
Product Guides