2701358
Phoenix ContactOmnidirectional antenna with protection against vandalism - 2.4 GHz - gain: 3 dBi - polarization: linear - opening angle: h/v 360°/85° - degree of protection: IP55 - connection: RSMA (male) - for control cabinet mounting (optional wall mounting) - incl. 1.5 m / 5 ft. connecting cable .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2701358
Alias/AKA:
RAD-ISM-2400-ANT-VAN-3-0-R
RoHS:
Yes
HTS:
8517790000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Family:
2701358
Dimension:
43 x 86 mm
Center Frequency:
2400 MHz
Omnidirectional antenna with protection against vandalism - 2.4 GHz - gain: 3 dBi - polarization: linear - opening angle: h/v 360°/85° - degree of protection: IP55 - connection: RSMA (male) - for control cabinet mounting (optional wall mounting) - incl. 1.5 m / 5 ft. connecting cable
Search Keywords:
2701358
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
12
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$166.11
$166.110
3
$163.62
$490.860
5
$159.29
$796.450
10
$155.04
$1,550.400
25
+
$151.01
$3,775.250
Product Guides