2701402
Phoenix ContactAntenna cable for control cabinet feed-through - outside diameter: 3.2 mm (0.126 in.) - inner conductor: stranded - attenuation: 0.6 / 0.9 / 1.4 dB at 0.9 / 2.4 / 5.8 GHz - connection: N (female) -> RSMA (male) - cable length: 0.5 m (1.6 ft.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2701402
Alias/AKA:
RAD-PIG-EF316-N-RSMA
RoHS:
Yes
HTS:
8544200000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Antenna cable for control cabinet feed-through - outside diameter: 3.2 mm (0.126 in.) - inner conductor: stranded - attenuation: 0.6 / 0.9 / 1.4 dB at 0.9 / 2.4 / 5.8 GHz - connection: N (female) -> RSMA (male) - cable length: 0.5 m (1.6 ft.)
Search Keywords:
2701402
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
25
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$108.58
$108.580
5
$100.48
$502.400
10
$92.22
$922.200
25
$89.76
$2,244.000
50
$87.43
$4,371.500
100
$86.12
$8,612.000
250
+
$84.83
$21,207.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT
AZKUP-1C-120AK
13AMP General Purpose Power Relay 12VDC coil SPDT
TLS430
TEST LEAD SET 430
AL6M-M14-G
Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Co...
LW-C20
Contact Blocks N.O./N.C. DPDT Quick Connect/Solder 0.1A 250VAC 250VDC