2701489
Phoenix ContactAxioline E - Digital I/O device - EtherNet/IP„¢ - M12 fast connection technology - Digital inputs: 16 - 24 V DC - connection method: 4-wire - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 3-wire - Metal housing - degree of protection: IP65/IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2701489
Alias/AKA:
AXL E EIP DIO16 M12 6M
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Family:
2701489
Life Cycle:
Discontinued
Axioline E - Digital I/O device - EtherNet/IP„¢ - M12 fast connection technology - Digital inputs: 16 - 24 V DC - connection method: 4-wire - Digital outputs: 16 - 24 V DC - 500 mA - connection method: 3-wire - Metal housing - degree of protection: IP65/IP67
Search Keywords:
2701489Accessories
AXL E MP 60
Mounting plate for Axioline E metal devices
SAC-5P-MR-FS SCO/.../...
Sensor/Actuator cable, 5-position, Variable cable type, Plug angled M12 SPEEDCON, A-coded, ...
SAC-3P-MS SCO/.../...
Sensor/Actuator cable, 3-position, Variable cable type, Plug straight M12 SPEEDCON, A-code ...
SACC-M12MSD-4CON-PG 9-SH
Bus system connector - Ethernet/PROFINET CAT5 (100 Mbps) - 4-position - shielded - Plug st ...
SAC-3P-Y/2XM 8FS SCO
Y distributor - 4-position - Plug straight M12 SPEEDCON - A-coded - on Socket straight M8 ...
SAC-5P-MR SCO/.../...
Sensor/Actuator cable, 5-position, Variable cable type, Plug angled M12 SPEEDCON, A-coded, ...
SAC-3P-Y/2XFS B PE SCO
Y distributor - 4-position - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 ...
SAC-3P-Y/2XFS PE SCO
Y distributor - 4-position - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 ...
UCT-EM (7X10)
Snap-in markers - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO - TOPMARK L ...
SAC-3P-MR SCO/.../...
Sensor/Actuator cable, 3-position, Variable cable type, Plug angled M12 SPEEDCON, A-coded, ...
SAC-3P-MR-FR SCO/.../...
Sensor/Actuator cable, 3-position, Variable cable type, Plug angled M12 SPEEDCON, A-coded, ...
SAC-3P-MR-FS SCO/.../...
Sensor/Actuator cable, 3-position, Variable cable type, Plug angled M12 SPEEDCON, A-coded, ...
SAC-3P-MS-FS SCO/.../...
Sensor/Actuator cable, 3-position, Variable cable type, Plug straight M12 SPEEDCON, A-code ...
SAC-4P-MR-FR SCO/.../...
Sensor/Actuator cable, 4-position, Variable cable type, Plug angled M12 SPEEDCON, A-coded, ...
SAC-4P-MR-FS SCO/.../...
Sensor/Actuator cable, 4-position, Variable cable type, Plug angled M12 SPEEDCON, A-coded, ...
SAC-4P-MS SCO/.../...
Sensor/Actuator cable, 4-position, Variable cable type, Plug straight M12 SPEEDCON, A-code ...
SAC-5P-MS-FS SCO/.../...
Sensor/Actuator cable, 5-position, Variable cable type, Plug straight M12 SPEEDCON, A-code ...
PROT-M12
M12 screw plug for unoccupied M12 sockets of the sensor/actuator cable, boxes and flush-ty ...
SAC-5P-Y/2XFS VP SCO
Y distributor - 5-position - Plug straight M12 SPEEDCON - A-coded - on Socket straight M12 ...
SAC-5P-MR-FR SCO/.../...
Sensor/Actuator cable, 5-position, Variable cable type, Plug angled M12 SPEEDCON, A-coded, ...
SAC-5P-MS SCO/.../...
Sensor/Actuator cable, 5-position, Variable cable type, Plug straight M12 SPEEDCON, A-code ...