help desk software
DATA SHEET

2702120

Phoenix Contact

Axioline F - Temperature recording module - Analog inputs: 8 (for resistance temperature detectors) - connection method: 2 - 4-wire (shielded) - transmission speed in the local bus: 100 Mbps - measuring dynamics up to 8 Hz - degree of protection: IP20 - including bus base module and Axioline F connectors .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2702120
Alias/AKA:
AXL F RTD8 S 1F
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
54 x 53.6 x 126.17302mmmm
Axioline F - Temperature recording module - Analog inputs: 8 (for resistance temperature detectors) - connection method: 2 - 4-wire (shielded) - transmission speed in the local bus: 100 Mbps - measuring dynamics up to 8 Hz - degree of protection: IP20 - including bus base module and Axioline F connectors
Search Keywords:
2702120
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$738.60
$738.600
3
$718.90
$2,156.700
5
$700.23
$3,501.150
10 +
$689.73
$6,897.300
Tools/3D Models
Product Guides