2702140
Phoenix ContactAntenna cable - outside diameter: 5 mm (0.2 in.) - inner conductor: solid - attenuation: 2.0 / 3.3 / 4.8 dB at 0.9 / 2.4 / 5.8 GHz - connection: N (male) -> RSMA (male) - cable length: 5 m (16 ft.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2702140
Alias/AKA:
RAD-PIG-RSMA/N-5
RoHS:
Yes
HTS:
8544422000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Enhance your connectivity with the PHOENIX CONTACT Antenna Cable (Part 2702140). This high-quality cable features an outside diameter of 5 mm (0.2 in.) and a solid inner conductor, providing reliable signal transmission. With an attenuation of 2.0 / 3.3 / 4.8 dB at 0.9 / 2.4 / 5.8 GHz, you can trust this cable to deliver optimal performance. The cable is equipped with a N (male) to RSMA (male) connection and has a generous length of 5 m (16 ft.), making it ideal for various applications. Trust PHOENIX CONTACT for a seamless connection experience.
Search Keywords:
2702140
IN STOCK:
15
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$126.13
$126.130
5
$116.72
$583.600
10
$105.68
$1,056.800
25
$104.09
$2,602.250
50
$101.56
$5,078.000
100
$100.03
$10,003.000
250
+
$98.53
$24,632.500
Product Guides
CUSTOMERS
ALSO BOUGHT
E13-02E
Snap Action Switch - SPST-NC - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...
PFB0624SHE
DC Fan Axial Ball Bearing 24V 7V to 13.2V 43.57CFM 50.5dB (60 X 60 X 38mm)
AC09-RX0/11L1B02/0007
Switch Rotary SP11T 12 Slotted Shaft 0.5A 50VAC 25VDC
SC-E2/G-24VDC
Electromechanical Relay 24VDC 60A (54x121.5x90)mm DIN Rail Contactor Relay
35-854
Switch Toggle ON OFF SPST Bat Lever Wire Lead 6A 250VAC Panel Mount with Threads