2702273
Phoenix ContactMultiband cellular antenna with mounting bracket for outdoor installation - 5 m antenna cable with SMA circular connector - suitable for LTE/4G
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2702273
RoHS:
Yes
HTS:
8517790000
COO:
GB
ECCN:
5A991g
Supplier Standard Pack
1
Family:
2702273
Dimension:
82 x 48 mm
Center Frequency:
700,800,850,900,1700,1800,1900,2100,2600 MHz
End of Life:
Final orders must be placed by 12/31/2024
The 2702273 is multiband mobile communication antenna with mounting bracket for outdoor installation, 5 m antenna cable with SMA circular connector, suitable for LTE/4G.
Search Keywords:
2702273
End of Life: Final orders must be placed by 12/31/2024
IN STOCK:
4
Can Ship immediately
Manufacturer Stock:
14
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$133.80
$133.800
3
$132.35
$397.050
5
$131.03
$655.150
10
$124.39
$1,243.900
25
+
$123.15
$3,078.750
Product Guides