2702332
Phoenix ContactManaged Switch 2000 - 6 RJ45 ports 10/100 Mbps - 2 ST multi-mode 100 Mbps - degree of protection: IP20 - PROFINET Conformance-Class B
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2702332
RoHS:
Yes
HTS:
8517620020
COO:
DE
ECCN:
5A991B
Supplier Standard Pack
1
Package Type:
Dimension:
115 x 45 x 130 mm
Fiber Support:
No
Family:
2702332
Managed Switch 2000 - 6 RJ45 ports 10/100 Mbps - 2 ST multi-mode 100 Mbps - degree of protection: IP20 - PROFINET Conformance-Class B
Search Keywords:
2702332
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
14
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$986.46
$986.460
3
$960.16
$2,880.480
5
$935.22
$4,676.100
10
+
$921.19
$9,211.900
Product Guides