2702479
Phoenix ContactLED machine light - 24 V DC - emission angle 95 °/105 ° - color temperature 6200 K - length 1176 mm - Light housing: Anodized aluminum - Light cover: Satined acrylic - pivoting - including mounting accessories
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2702479
Alias/AKA:
PLD M 160 W-95/105 1176
RoHS:
Yes
HTS:
9405426000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
LED machine light - 24 V DC - emission angle 95 °/105 ° - color temperature 6200 K - length 1176 mm - Light housing: Anodized aluminum - Light cover: Satined acrylic - pivoting - including mounting accessories
Search Keywords:
2702479
IN STOCK:
0
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$652.59
$652.590
3
$617.78
$1,853.340
5
$608.52
$3,042.600
10
+
$599.39
$5,993.900
Product Guides