2702481
Phoenix ContactLED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 365 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2702481
Alias/AKA:
PLD M 260 W-85/95 365/D40
RoHS:
Yes
HTS:
9405426000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
LED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 365 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants
Search Keywords:
2702481
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$389.01
$389.010
3
$373.24
$1,119.720
5
$367.64
$1,838.200
10
+
$358.70
$3,587.000
Product Guides