2702482
Phoenix ContactLED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 540 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2702482
Alias/AKA:
PLD M 260 W-85/95 540/D40
RoHS:
Yes
HTS:
9405426000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
LED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 540 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants
Search Keywords:
2702482
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$490.02
$490.020
3
$463.89
$1,391.670
5
$456.93
$2,284.650
10
+
$450.07
$4,500.700
Product Guides