2702488
Phoenix ContactLED machine light - 24 V DC - emission angle 75 °/95 ° - color temperature 5000 K - length 790 mm - diameter 70 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2702488
Alias/AKA:
PLD M 260 W-75/95 790/D70
RoHS:
Yes
HTS:
9405426000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
LED machine light - 24 V DC - emission angle 75 °/95 ° - color temperature 5000 K - length 790 mm - diameter 70 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants
Search Keywords:
2702488
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$652.59
$652.590
3
$617.78
$1,853.340
5
$608.52
$3,042.600
10
+
$599.39
$5,993.900
Product Guides