2702540
Phoenix ContactWLAN access point - client for USA and Canada - with two internal antennas for single-hole mounting - IP66/IP68 - WLAN 802.11 a - b - g - n - frequency: 2.4 GHz - 5 GHz - connections: COMBICON 9 ... 32 V DC - RJ45: for LAN - web - http/https - CLI .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2702540
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
5A002A1
Supplier Standard Pack
1
The PHOENIX CONTACT part 2702540 is a high-performance WLAN access point designed specifically for use in the USA and Canada. It features two internal antennas that provide reliable wireless connectivity for a variety of applications. This access point is designed for easy installation, with a single-hole mounting system that ensures a secure fit. It is also IP66/IP68 rated, making it highly resistant to dust and water ingress, ensuring reliable operation even in harsh environments. With support for WLAN 802.11 a/b/g/n standards, this access point offers reliable and fast wireless connections. It operates on both 2.4 GHz and 5 GHz frequencies, ensuring compatibility with a wide range of devices. The connections for this access point include COMBICON 9 ... 32 V DC for power input and RJ45 for LAN connectivity. It also supports web-based HTTP/HTTPS configuration and management, as well as a command line interface (CLI) for advanced users. In summary, the PHOENIX CONTACT part 2702540 is a versatile and robust WLAN access point that provides fast and reliable wireless connectivity for USA and Canada. Its rugged design, wide frequency range, and multiple connection options make it ideal for a variety of industrial and commercial applications.
Search Keywords:
2702540
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
40
can ship
12/9/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$672.34
$672.340
3
$636.48
$1,909.440
5
$626.93
$3,134.650
10
+
$617.53
$6,175.300
Product Guides