2702636
Phoenix ContactActive termination resistor for PROFIBUS and RS-485 bus systems - redundant power supply - routing of the supply voltage via DIN rail connector - electrical isolation - switchable termination - integrated programming interface .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2702636
Alias/AKA:
PSI-TERMINATOR-PB-TBUS
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The PHOENIX CONTACT part 2702636 is an active termination resistor designed for use in PROFIBUS and RS-485 bus systems. It features a redundant power supply and allows for routing of the supply voltage via a DIN rail connector, offering convenience and ease of installation. With its integrated programming interface, the termination resistor provides electrical isolation for enhanced performance and protection. Additionally, it is switchable, allowing users to easily enable or disable termination as needed. The part 2702636 offers a reliable and efficient solution for bus system applications, ensuring optimal signal transmission and minimizing potential interference.
Search Keywords:
2702636
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$166.27
$166.270
3
$163.78
$491.340
5
$159.44
$797.200
10
$155.19
$1,551.900
25
+
$151.16
$3,779.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
66601-1
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
66602-1
III+ PIN,18-14,TIN-LEAD,LP
FEDK10P3101/KS35
Photoelectric Sensor Thru-beam Dark ON PNP 6m 3-Pin
13615
Bag, ESD Shield; Bag; 4 in.; 6; 1011 Ohms (Max.) (Outer Surface); 3 mil | Desco 13615