2702758
Phoenix ContactSerial device server for converting serial data (RS-232/422/485) to Ethernet data (RJ45). Supports TCP and UDP protocols. COM port redirector software and Windows drivers are available for download. Includes one RJ45 port and one D-SUB 9 port.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2702758
Alias/AKA:
GW DEVICE SERVER 1E/1DB9
RoHS:
Yes
HTS:
8517620090
COO:
US
ECCN:
5A991B
Supplier Standard Pack
1
Package Type:
Family:
2702758
Serial device server for converting serial data (RS-232/422/485) to Ethernet data (RJ45). Supports TCP and UDP protocols. COM port redirector software and Windows drivers are available for download. Includes one RJ45 port and one D-SUB 9 port.
Search Keywords:
2702758
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
5
can ship
12/9/24
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$341.64
$341.640
3
$327.60
$982.800
5
$318.86
$1,594.300
10
$314.08
$3,140.800
15
+
$309.37
$4,640.550
Product Guides
CUSTOMERS
ALSO BOUGHT
STFV050-10N
ACT TRC FLTR PLUS 5A 120V 1PH
2901994
Single-channel input loop-powered 2-way isolator with plug-in connection technology for th...
1085255
Network Switch - 16 Ports - IP30 - RJ45 - 9 to 32VDC Input - 10/100 Mbps - DIN Rail.
1153078
Phoenix Contact Router FL MGUARD 1105 - 1153078