2702908
Phoenix ContactManaged Switch 2000 - 16 RJ45 ports 10/100/1000 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2702908
Alias/AKA:
FL SWITCH 2116
RoHS:
Yes
HTS:
8517620020
COO:
DE
ECCN:
5A991B
Supplier Standard Pack
1
Managed Switch 2000 - 16 RJ45 ports 10/100/1000 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A
Search Keywords:
2702908
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
26
can ship
12/6/24
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$1,132.11
$1,132.110
3
$1,088.00
$3,264.000
5
$1,071.68
$5,358.400
10
+
$1,055.60
$10,556.000
Product Guides
CUSTOMERS
ALSO BOUGHT
07310003
I GRIP, .56-.73", GALV
HBL4720C
LKG PLUG, 15A 125V, L5-15P, B/W
MDR-40-24
AC/DC Power Supply - 1 Output - 24V@1.7A - 40.8W
2904601
Primary-switched QUINT POWER power supply with free choice of output characteristic curve ...
2703005
PoE injector - 30 W - two RJ45 jacks - 10/100/1000 Mbps - DIN rail mounting - IP20