2702935
Phoenix ContactLED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 540 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants - can be switched in series .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2702935
Alias/AKA:
PLD M 260 W-85/95 540/D40/
RoHS:
Yes
HTS:
9405426000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color:
White8062
Color Temperature:
50008063K
Category:
LED Area Light8061
LED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 540 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants - can be switched in series
Search Keywords:
2702935
IN STOCK:
0
Factory Lead-Time
145 Weeks
Quantity
Unit Price
Ext. Price
1
$514.40
$514.400
3
$486.96
$1,460.880
5
$479.66
$2,398.300
10
+
$472.46
$4,724.600
Product Guides