2702936
Phoenix ContactLED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 715 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants - can be switched in series .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2702936
Alias/AKA:
PLD M 260 W-85/95 715/D40/
RoHS:
Yes
HTS:
9405426000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Color Temperature:
50008063K
Color:
White8062
Category:
LED Area Light8061
LED machine light - 24 V DC - emission angle 85 °/95 ° - color temperature 5000 K - length 715 mm - diameter 40 mm - M12 connector - Light housing: Anodized aluminum - Pane: Single-pane safety glass (ESG - thermally toughened float glass) - pivoting - resistant to coolants and lubricants - can be switched in series
Search Keywords:
2702936
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$592.20
$592.200
3
$560.62
$1,681.860
5
$552.21
$2,761.050
10
+
$543.93
$5,439.300
Product Guides