2703981
Phoenix ContactInline - Bus coupler - Modbus/TCP(UDP) - RJ45 socket - Digital inputs: 8 - 24 V DC - connection method: 3-wire - Digital outputs: 4 - 24 V DC - 500 mA - connection method: 3-wire - transmission speed in the local bus: 500 kbps / 2 Mbps - degree of protection: IP20 - including Inline connectors and marking fields .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2703981
Alias/AKA:
IL ETH BK DI8 DO4 2TX-PAC
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
71.5 x 80 x 119.8 mm
Maximum Operating Supply Voltage:
30 V
Family:
2703981
Category:
Bus Coupler
The 2703981 is bus coupler with integrated I/Os is intended for use within a Modbus/TCP (UDP) network and represents the link to the Inline I/O system. Up to 61 Inline devices can be connected to the bus coupler. The bus coupler supports a maximum of 16 PCP devices.
Search Keywords:
2703981
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
335
can ship
11/29/24
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
1
$570.49
$570.490
3
$559.27
$1,677.810
5
$548.28
$2,741.400
10
+
$535.65
$5,356.500
Product Guides
Accessories
ESL 62X10
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
E/UK
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
FL CAT5 HEAVY
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
FL CAT5 FLEX
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation ca ...
FL PLUG RJ45 GN/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - green for crossed cab ...
IL BKDIO-PLSET
Connector set - for Inline bus coupler with I/Os mounted in rows
FL CRIMPTOOL
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
ESL 62X46
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
IB IL FIELD 8
Labeling field - width: 48.8 mm
FL PLUG RJ45 GR/2
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cab ...
IB IL FIELD 2
Labeling field - width: 12.2 mm
CLIPFIX 35
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
CUSTOMERS
ALSO BOUGHT
2700172
Inline - Digital output terminal - Digital outputs: 8 - 24 V DC - 500 mA - connection meth...
2861302
Inline - Analog input terminal - Analog inputs: 2 - 0 V ... 10 V - -10 V ... 10 V - 0 mA ....
3030271
Plug-in bridge - pitch: 6.2 mm - width: 60.3 mm - number of positions: 10 - color: red
2903148
Primary-switched TRIO POWER power supply with push-in connection for DIN rail mounting - i...