2707929
Phoenix ContactDIN rail housing - Filler plug for unoccupied terminal points - width: 20 mm - height: 21.6 mm - color: light gray (7035)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2707929
Alias/AKA:
ME MAX B-22 5 KMGY
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Accessory Type:
Filler Plug
DIN rail housing - Filler plug for unoccupied terminal points - width: 20 mm - height: 21.6 mm - color: light gray (7035)
Search Keywords:
2707929
IN STOCK:
660
Can Ship immediately
Manufacturer Stock:
6,065
can ship
12/2/24
Minimum Order:
30
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
30
$0.955
$28.650
250
$0.805
$201.250
500
$0.793
$396.500
1,000
$0.733
$733.000
2,500
$0.715
$1,787.500
5,000
$0.698
$3,490.000
7,500
$0.687
$5,152.500
10,000
+
$0.677
$6,770.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SCW03B-12
Module DC-DC 1-OUT 12V 0.25A 3W 8-Pin
2713722
DIN rail connector - number of positions: 5 - pitch: 3.81 mm - color: light gray - contact...
2007435-1
HDMI Connector - 19 Contacts - Jack - PCB Mount - Gold Plated Contacts - Metal Body.
2202316
Light guides - passive - rigid - can be used for the ME - ME-MAX - ME-IO - ME PLC - and EH...
CC-0601
6.6 mm, 1.5 V, 70 dB, Through Hole, Magnetic Audio Transducer Buzzer