2708054
Phoenix ContactFO converter with integrated optical diagnostics - for DeviceNet„¢ - CAN - CANopen® up to 800 kbps - basic module - interfaces: 1 x CAN - 1 x alarm - 1 x FO (FSMA) - 660 nm - for polymer/PCF fiberglass cable
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2708054
Alias/AKA:
PSI-MOS-DNET CAN/FO 660/BM
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
EAR99
Package Type:
FO converter with integrated optical diagnostics - for DeviceNet„¢ - CAN - CANopen® up to 800 kbps - basic module - interfaces: 1 x CAN - 1 x alarm - 1 x FO (FSMA) - 660 nm - for polymer/PCF fiberglass cable
Search Keywords:
2708054
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$702.86
$702.860
3
$683.44
$2,050.320
5
$665.03
$3,325.150
10
+
$655.06
$6,550.600
DOWNLOADS
Accessories
![PSM-FO-POWERMETER](https://www.masterelectronics.com/images/parts/largeimages/48428467.jpg)
PSM-FO-POWERMETER
Fiber optic measuring case, consisting of an optical power meter, F-SMA, B-FOC adapters, r ...
![PSM-LWL-HCSO-200/230](https://www.masterelectronics.com/images/parts/largeimages/48416130.jpg)
PSM-LWL-HCSO-200/230
PCF cable - duplex 200/230 µm - by the meter - without connector - for outdoor installatio ...
![PSM-SET-FSMA-POLISH](https://www.masterelectronics.com/images/parts/largeimages/48421990.jpg)
PSM-SET-FSMA-POLISH
Polymer fiber polishing set, for F-SMA quick mounting connectors
![SUBCON-PLUS-CAN/AX](https://www.masterelectronics.com/images/parts/largeimages/48423058.jpg)
SUBCON-PLUS-CAN/AX
D-SUB connector - 9-pos. female connector - axial version with two cable entries - bus sys ...
![SUBCON-PLUS-CAN/PG](https://www.masterelectronics.com/images/parts/largeimages/48423059.jpg)
SUBCON-PLUS-CAN/PG
D-SUB connector - 9-pos. socket - cable entry < 35° - bus system: CAN - CANopen<sup>®</sup ...
![PSM-SET-FSMA/4-KT](https://www.masterelectronics.com/images/parts/largeimages/48424949.jpg)
PSM-SET-FSMA/4-KT
F-SMA plug set for polymer fiber, for self assembly consisting of 4 quick mounting connect ...
![PSM-SET-FSMA-LINK/2](https://www.masterelectronics.com/images/parts/largeimages/48424950.jpg)
PSM-SET-FSMA-LINK/2
Coupling; set consisting of 2 couplings for connecting F-SMA plugs
![PSM-HCS-KONFTOOL](https://www.masterelectronics.com/images/parts/largeimages/48428470.jpg)
PSM-HCS-KONFTOOL
PCF assembly kit for F-SMA quick mounting connectors, including stripping blade, stripping ...
![SUBCON-PLUS-CAN/AX/M12](https://www.masterelectronics.com/images/parts/largeimages/48834021.jpg)
SUBCON-PLUS-CAN/AX/M12
D-SUB plug - 9-pos. - socket - assignment: 2 - 3 - 5 - 6 - 7 - 9; two M12 cable glands (A- ...
![PSM-LWL-RUGGED-980/1000](https://www.masterelectronics.com/images/parts/largeimages/48413358.jpg)
PSM-LWL-RUGGED-980/1000
Polymer fiber cable - duplex 980µm/1000µm - heavy-weight version for installation in stati ...
![PSM-LWL-HCS-RUGGED-200/230](https://www.masterelectronics.com/images/parts/largeimages/48418590.jpg)
PSM-LWL-HCS-RUGGED-200/230
PCF cable - duplex 200 µm/230 µm - by the meter without male connector - for installation ...
![PSM-LWL-KDHEAVY-980/1000](https://www.masterelectronics.com/images/parts/largeimages/48418591.jpg)
PSM-LWL-KDHEAVY-980/1000
Polymer fiber cable - duplex 980 µm/1000 µm - medium-weight version for installation in st ...
![SUBCON-PLUS-CAN](https://www.masterelectronics.com/images/parts/largeimages/48423057.jpg)
SUBCON-PLUS-CAN
D-SUB connector - 9-pos. female connector - two cable entries < 35° to one terminal block ...
![PSM-POF-KONFTOOL](https://www.masterelectronics.com/images/parts/largeimages/48428477.jpg)
PSM-POF-KONFTOOL
Polymer fiber DIY case, consisting of: Stripping knife, stripping pliers, polishing wheels ...
![PSM-SET-FSMA/4-HCS](https://www.masterelectronics.com/images/parts/largeimages/48428478.jpg)
PSM-SET-FSMA/4-HCS
F-SMA plug set for PCF fiber, for self assembly consisting of 4 quick mounting connectors ...
![FOC-HCS-RUGGED-1014/...](https://www.masterelectronics.com/images/parts/largeimages/48844306.jpg)
FOC-HCS-RUGGED-1014/...
rugged PCF installation cable for inner areas with highly tear-proof aramid strain-relief ...