help desk software
DATA SHEET

2708261

Phoenix Contact

FO converter with integrated optical diagnostics - alarm contact - for PROFIBUS up to 12 Mbps - T-coupler with two FO interfaces (BFOC) - 850 nm - for PCF/fiberglass cable (multimode) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2708261
Alias/AKA:
PSI-MOS-PROFIB/FO 850 T
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Data Rate:
N/A
The PHOENIX CONTACT part 2708261 is a highly efficient and versatile FO converter with integrated optical diagnostics. It is designed specifically for PROFIBUS networks, capable of operating at speeds of up to 12 Mbps. This converter features an alarm contact, allowing for immediate notification in case of any connectivity issues or faults in the fiber optic communication. This ensures prompt troubleshooting and prevents any potential downtime.Equipped with a T-coupler design, the converter includes two FO interfaces (BFOC) that support 850 nm wavelength transmission. This makes it compatible with PCF (polymer-clad fiber) or fiberglass cables, particularly those designed for multimode transmission.The PHOENIX CONTACT part 2708261 is a reliable and efficient solution for integrating fiber optic communication in PROFIBUS networks. With its integrated optical diagnostics and alarm contact feature, it offers enhanced security and convenience. Whether for industrial or commercial applications, this FO converter is an ideal choice.
Search Keywords:
2708261
IN STOCK: 4
Can Ship immediately
Manufacturer Stock:
20   can ship 12/9/24
Factory Lead-Time
2 Weeks can ship 12/6/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,221.13
$1,221.130
3
$1,173.55
$3,520.650
5
$1,155.95
$5,779.750
10 +
$1,138.61
$11,386.100
Tools/3D Models
Product Guides