2709561
Phoenix ContactDIN rail connector for DIN rail mounting. Universal for TBUS housing. Gold-plated contacts - 5-pos.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2709561
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
DIN rail connector for DIN rail mounting. Universal for TBUS housing. Gold-plated contacts - 5-pos.
Search Keywords:
2709561
IN STOCK:
50
Ships today, if you order in
Manufacturer Stock:
49
can ship
12/6/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
10
$11.16
$111.600
30
$10.64
$319.200
50
$9.88
$494.000
100
$9.48
$948.000
250
$9.23
$2,307.500
500
$8.99
$4,495.000
1,000
+
$8.85
$8,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2867791
Omnidirectional antenna - 900 MHz - gain: 5 dBi - polarization: linear - opening angle: h/...
2708245
D-SUB connector - 9-pos. - male connector - cable entry < 35° - bus system: PROFIBUS DP up...
2623.0
Ferrules Terminal 22AWG 12mm 2.5mm Tin
2867814
Directional antenna - 868 MHz / 900 MHz - gain: 8.5 dBi - polarization: linear - opening a...
5748676-3
This Cable Clamp Kit with Grommets from TE features a die cast shield and comes with 6 gro...