help desk software
DATA SHEET

2713722

Phoenix Contact

DIN rail connector - number of positions: 5 - pitch: 3.81 mm - color: light gray - contact surface: Gold - Articles with gold-plated contacts - bus connectors for connecting with electronic housings

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2713722
RoHS:
Yes
HTS:
8536698000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Bus Connector
Mounting:
T DIN Rail
Gender:
SKT/SKT/HDR
Termination Method:
N/A
Pitch:
3.81 mm
Number of Circuits:
5
Maximum Voltage Rating:
150 V
Maximum Current Rating:
8 A
Wire Size:
N/A
Operating Temperature:
N/A
DIN rail connector - number of positions: 5 - pitch: 3.81 mm - color: light gray - contact surface: Gold - Articles with gold-plated contacts - bus connectors for connecting with electronic housings
Search Keywords:
2713722
IN STOCK: 24
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.42
$62.100
25
$11.08
$277.000
50
$10.29
$514.500
100
$9.87
$987.000
250
$9.61
$2,402.500
500
$9.36
$4,680.000
1,000 +
$9.22
$9,220.000
Tools/3D Models
Product Guides