2715979
Phoenix ContactSensor/actuator terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2715979
Alias/AKA:
DIKD 1 5
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Sensor/Actuator Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
250 V
Maximum Current Rating:
24 A
Wire Size:
12-24 AWG
Operating Temperature:
N/A
The 2715979 DIKD1.5 is a 6-position 3-level grey Sensor/Actuator Terminal Block with a polyamide insulator, the M3 screw connection and the NS 35/7,5, NS 35/15 mounting. This terminal block has compact design and is tailored to the wiring of modern machine controllers. This terminal block of the same shape can be consistently bridged with the screw-type bridge system and offer maximum flexibility. It accepts 24 to 12AWG wire range.
First initiator can also be connected to this three-conductor feed-through terminal block
Positive and negative potential can be supplied to insertion bridges via this power terminal block
8mm Stripping length
UL94V-2 Flammability rating
Applications
Industrial
Search Keywords:
2715979
IN STOCK:
72
Ships today, if you order in
Manufacturer Stock:
5,899
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
5
$13.05
$65.250
25
$11.64
$291.000
50
$10.81
$540.500
100
$10.23
$1,023.000
250
$10.07
$2,517.500
500
$9.83
$4,915.000
1,000
+
$9.68
$9,680.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2191U5-24V
Non-Relampable LED Solid-State Indicator Lights -Wire - Green - 24 V
205556-2
D Sub Connector - DB9 - 9 Contacts - Plug - Crimp Pins Included - DE - AMPLIMITE 109 Serie...
3044102
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection me...
1051029:0001
Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 1 ... 10...
205558-2
D Sub Connector Housing - 15 Positions - D Sub - DA - AMPLIMITE 109 Series - Plug - Steel ...