Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2716680
Alias/AKA:
EB 10- DIK BU
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Insertion Bridge
Pitch:
6.15 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: blue
Search Keywords:
2716680
IN STOCK:
86
Can Ship immediately
Manufacturer Stock:
790
can ship
12/2/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$9.07
$90.700
30
$8.65
$259.500
50
$8.03
$401.500
100
$7.70
$770.000
250
$7.49
$1,872.500
500
$7.30
$3,650.000
1,000
+
$7.19
$7,190.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0921011
Connector Fuse Plug For 5mm x 20mm Cartridge Fuse Inserts - 250V - 6.3A - Black.
GMD-2-R
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
3011067
Installation ground terminal block - connection method: Screw connection - cross section: ...
2715937
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: gray
2716774
Insertion bridge - pitch: 6.15 mm - number of positions: 10 - color: red