Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2718701
Alias/AKA:
IL CAN BK-TC-PAC
RoHS:
Yes
HTS:
8538901000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
Bus Coupler
The PHOENIX CONTACT part 2718701 is an efficient and versatile Bus Coupler designed for seamless communication between different fieldbus systems. It enables fast and reliable data transmission, allowing multiple devices and sensors to connect and exchange information efficiently. With its compact and sturdy design, this Bus Coupler ensures easy installation and reliable operation in various industrial applications. Trust in the high performance and exceptional quality of PHOENIX CONTACT for your bus communication needs.
Search Keywords:
2718701
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$542.28
$542.280
3
$513.35
$1,540.050
5
$505.65
$2,528.250
10
+
$498.07
$4,980.700
Product Guides
CUSTOMERS
ALSO BOUGHT
NFM-15-5
AC/DC Power Supply - 1 Output - 5V@3A - 15W - Medical
TIC-410A
Conn Test Probe 1 POS ST 1 Port
CR6L-50/UL
Fuse 50A 600V Bolt Screw 54 X 39mm
CCD
Single Gang Weatherproof Receptacle Cover, Silver, Aluminum, 1 Duplex Receptacle Horizonta...
4058620000
Electromechanical Relay DPDT 8A 115VAC 8.1KOhm Plug-In