help desk software
DATA SHEET

2736110

Phoenix Contact

The stand-alone device for PROFIBUS has 8 digital outputs each with a load capacity of 2 A. The M12 connection is established using fast connection technology. The 24 V DC supply is protected against short circuit and overload.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2736110
Alias/AKA:
FLS PB M12 DO 8 M12-2A
RoHS:
Yes
HTS:
8538901000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
Fieldline Stand-Alone Device
Interface Type:
N/A
Family:
2736110
Dimension:
60 x 49.3 x 178mm
Maximum Operating Supply Voltage:
30 V
Maximum Supply Current:
N/A
Maximum Power Dissipation:
N/A
Life Cycle:
Discontinued
The stand-alone device for PROFIBUS has 8 digital outputs each with a load capacity of 2 A. The M12 connection is established using fast connection technology. The 24 V DC supply is protected against short circuit and overload.
Search Keywords:
2736110
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$659.21
$659.210
3 +
$651.04
$1,953.120
Tools/3D Models
Product Guides