help desk software
DATA SHEET

2736291

Phoenix Contact

The local bus device has digital outputs. Functions: 8 digital outputs of 500 mA each - 500 kbaud/2 Mbaud selection - channel-specific diagnostics - short-circuit and overload protection - M12 fast connection technology.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2736291
Alias/AKA:
FLM DO 8 M12
RoHS:
Yes
HTS:
8517620090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Supply Current:
N/A
Interface Type:
N/A
Category:
Fieldline Modular
Maximum Power Dissipation:
N/A
Family:
2736291
Dimension:
50 x 70 x 178 mm
Maximum Operating Supply Voltage:
30 V
Life Cycle:
Discontinued
The local bus device has digital outputs. Functions: 8 digital outputs of 500 mA each - 500 kbaud/2 Mbaud selection - channel-specific diagnostics - short-circuit and overload protection - M12 fast connection technology.
Search Keywords:
2736291
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides