help desk software
DATA SHEET

2736916

Phoenix Contact

The Ethernet bus coupler opens a local bus for up to 16 devices. Additional functions: 10 Mbps and 100 Mbps - auto negotiation - auto crossover - 8 digital inputs - channel-specific diagnostics - short-circuit and overload protection - M12 fast connection technology. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2736916
Alias/AKA:
FLM BK ETH M12 DI 8 M12-2T
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
Bus Coupler
Dimension:
50 x 70 x 178 mm
Family:
2736916
The Ethernet bus coupler opens a local bus for up to 16 devices. Additional functions: 10 Mbps and 100 Mbps - auto negotiation - auto crossover - 8 digital inputs - channel-specific diagnostics - short-circuit and overload protection - M12 fast connection technology.
Search Keywords:
2736916
IN STOCK: 0
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$658.39
$658.390
3
$623.28
$1,869.840
5
$613.93
$3,069.650
10 +
$604.72
$6,047.200
Tools/3D Models
Product Guides