2741668
Phoenix ContactDigital input/output module - degree of protection IP20 - 4 digital inputs - 24 V DC - 3 digital outputs - 24 V DC - COMBICON plugs included
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2741668
Alias/AKA:
ASI IO ME DIO 4/3 AB
RoHS:
Yes
HTS:
8538908180
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Supply Current:
N/A
Family:
2741668
Maximum Operating Supply Voltage:
N/A
Interface Type:
N/A
Maximum Power Dissipation:
N/A
Dimension:
118 x 60 x 29 mm
Category:
Digital Input/Output Module
Digital input/output module - degree of protection IP20 - 4 digital inputs - 24 V DC - 3 digital outputs - 24 V DC - COMBICON plugs included
Search Keywords:
2741668
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$287.64
$287.640
3
$272.88
$818.640
5
+
$269.44
$1,347.200
Product Guides