help desk software
DATA SHEET

2744335

Phoenix Contact

Polymer fiber cable - duplex 980/1000 µm - heavy-weight - highly flexible version for flexible conduit applications - by the meter - without connector

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2744335
Alias/AKA:
PSM-LWL-RUGGED-FLEX-980/10
RoHS:
Yes
HTS:
8544700000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
N/A
Type:
Polymer Fiber Cable
Family:
2744335
Operating Temperature:
-20 to 70 °C
Maximum Outer Diameter:
8.5 mm
Jacket Color:
Red
Number of Fibers:
2
Packaging:
N/A
Polymer fiber cable - duplex 980/1000 µm - heavy-weight - highly flexible version for flexible conduit applications - by the meter - without connector
Search Keywords:
2744335
IN STOCK: 8
Can Ship immediately
Price Per:
Meter
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.84
$28.840
5
$28.41
$142.050
25
$25.75
$643.750
50
$24.46
$1,223.000
100
$24.10
$2,410.000
250
$23.58
$5,895.000
500 +
$23.23
$11,615.000
Tools/3D Models
Product Guides