2744461
Phoenix ContactInterface converter - for the isolation of RS-232 (V.24) interfaces - 4 channels - rail-mountable
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2744461
Alias/AKA:
PSM-ME-RS232/RS232-P
RoHS:
Yes
HTS:
8517620090
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Power Dissipation:
N/A
Dimension:
118.6 x 22.5 x 99 mm
Maximum Supply Current:
N/A
Maximum Operating Supply Voltage:
28.8 V
Family:
2744461
Category:
Interface Converter
Interface Type:
Serial
Interface converter - for the isolation of RS-232 (V.24) interfaces - 4 channels - rail-mountable
Search Keywords:
2744461
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$519.98
$519.980
3
$492.25
$1,476.750
5
$484.87
$2,424.350
10
+
$477.59
$4,775.900
Product Guides
CUSTOMERS
ALSO BOUGHT
AH165-J2B11A
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
HW4K-2AF10
Switch Key Lock N.O. SPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Pane...
632-S
Switch Foot N.O./N.C. SPDT 20A 250VAC Momentary Cable
T-91-SC36
Foot Operated Switch - SPDT-NO - Treadlite II - Metal - Single Pedal - Momentary - 10A - 1...
914CE2-3A
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roll...