help desk software
DATA SHEET

2744652

Phoenix Contact

By the meter - Bus system cable - PROFIBUS (12 Mbps) - shielded - PVC FR VI/PVC - Violet - 2-wire (1X2XAWG22/1) - color single wire: Red - green - cable length: Free entry (1.0 ... 1000.0 m)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2744652
Alias/AKA:
PSM-CABLE-PROFIB/FC
RoHS:
Yes
HTS:
8544492000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Conductors:
2
Conductor Material:
Bare Copper
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
Profibus Cable
By the meter - Bus system cable - PROFIBUS (12 Mbps) - shielded - PVC FR VI/PVC - Violet - 2-wire (1X2XAWG22/1) - color single wire: Red - green - cable length: Free entry (1.0 ... 1000.0 m)
Search Keywords:
2744652
IN STOCK: 28
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.61
$33.050
25
$5.87
$146.750
100
$5.20
$520.000
250
$4.91
$1,227.500
500
$4.84
$2,420.000
1,000
$4.72
$4,720.000
2,500
$4.65
$11,625.000
5,000 +
$4.58
$22,900.000
Tools/3D Models
Product Guides