2744694
Phoenix ContactD-SUB connector - 9-pos. female connector - two cable entries < 35° to one terminal block row - bus system: CAN - CANopen<sup>®</sup> - SafetyBUS p up to 1 Mbps - termination resistor can be switched on via slide switch - pin assignment: 2 - 3 - 7; screw connection terminal blocks .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2744694
Alias/AKA:
SUBCON-PLUS-CAN
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
D-Subminiature Module
Body Orientation:
Straight
Gender:
F
Pitch:
N/A
Number of Contacts:
9
Operating Temperature:
-20 to 75 °C
The 2744694 is a 9-position standard D-sub Receptacle. Two cable entries <35° to one terminal block row, bus system supports CAN, CANopen®, SafetyBUS up to 1Mbps, termination resistor can be switched ON via slide switch. Separate terminal blocks for bus cables.
Search Keywords:
2744694
IN STOCK:
16
Can Ship immediately
Manufacturer Stock:
39
can ship
10/28/24
Factory Lead-Time
6 Weeks
can ship
11/25/24
Quantity
Unit Price
Ext. Price
1
$55.22
$55.220
5
$54.40
$272.000
10
$52.99
$529.900
25
$52.19
$1,304.750
50
$51.41
$2,570.500
100
$50.64
$5,064.000
250
+
$49.88
$12,470.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RU4S-CD-D24
Electromechanical Relay 24VDC 605Ohm 6A 4PDT(21x27.5x35)mm Plug-In Universal Relay
SY4S-05C
Conn Relay Socket SKT 4 POS Screw ST SMD
1652651
D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact pin - ge...
2708119
D-SUB connector - 9-pos. socket - cable entry < 35° - bus system: CAN - CANopen<sup>®</sup...