help desk software
DATA SHEET

2744814

Phoenix Contact

CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 x 0.22 mm² - solid conductor - shielded - outer sheath: 7.8 mm diameter - inner sheath: 5.75 mm ± 0.15 mm diameter

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2744814
Alias/AKA:
FL CAT5 HEAVY
RoHS:
Yes
HTS:
8544491000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Conductors:
4
Conductor Material:
N/A
Cable Length:
N/A
Maximum Current Rating:
N/A
Type:
CAT5-SF/UTP Cable
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 x 0.22 mm² - solid conductor - shielded - outer sheath: 7.8 mm diameter - inner sheath: 5.75 mm ± 0.15 mm diameter
Search Keywords:
2744814
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.96
$49.800
25
$8.89
$222.250
50
$8.25
$412.500
100
$7.91
$791.000
250
$7.70
$1,925.000
500
$7.50
$3,750.000
1,000 +
$7.39
$7,390.000
Tools/3D Models
Product Guides