help desk software
DATA SHEET

2744856

Phoenix Contact

RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cables - for assembly on site. For connections that are not crossed - it is recommended that you use the connector set with gray bend protection sleeve.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2744856
Alias/AKA:
FL PLUG RJ45 GR/2
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Cable Mount
Pitch:
N/A
Gender:
M
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
RJ45 connector - shielded - with bend protection sleeve - 2 pieces - gray for straight cables - for assembly on site. For connections that are not crossed - it is recommended that you use the connector set with gray bend protection sleeve.
Search Keywords:
2744856
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$17.13
$17.130
10
$16.15
$161.500
25
$15.29
$382.250
50
$14.71
$735.500
100
$14.35
$1,435.000
250
$14.00
$3,500.000
500 +
$13.79
$6,895.000
Tools/3D Models