2749880
Phoenix ContactFeed-through terminal block for VAL and FLT applications .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2749880
Alias/AKA:
DK-BIC-35
RoHS:
Yes
HTS:
8536308000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Feed-Through Modular Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
Screw
Pitch:
N/A
Maximum Voltage Rating:
500 V
Maximum Current Rating:
100 A
Wire Size:
2-20 AWG
Operating Temperature:
-40 to 85 °C
The PHOENIX CONTACT part 2749880 is a versatile feed-through terminal block designed for use in VAL and FLT applications. This terminal block allows for easy and secure electrical connections in a variety of industrial settings. Its high-quality construction ensures reliable performance and long-lasting durability. Upgrade your electrical setup with the PHOENIX CONTACT 2749880 feed-through terminal block for efficient and effective connections.
Search Keywords:
2749880
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$108.54
$108.540
5
$88.48
$442.400
10
$86.60
$866.000
25
$84.80
$2,120.000
50
$83.52
$4,176.000
100
$82.27
$8,227.000
250
+
$81.04
$20,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1777989
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1852163
Panel mounting frame - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5...
2817738
Base element for type 2 arresters of the VALVETRAB MS series of products - with remote ind...
2807586
Surge protection connector type 2 with high-capacity varistor for VAL-MS base element - th...
1SNA190018R2000
Protecting Cover - Suitable For: D120/42.AF, D120/42.FF and D120/42.FF.Ex Terminal Blocks ...