help desk software
DATA SHEET

2766821

Phoenix Contact

Module DC-DC 1-OUT 24V 0.2A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2766821
Alias/AKA:
MCR-PS- 24DC/24DC/200
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input Voltage:
20 to 30 V
Number of Outputs:
1
Output Voltage:
24 V
Output Current:
0.2 A
Output Power:
4.8 W
Mounting:
DIN Rail
Type:
Step Up, Step Down
Dimension:
85.5 x 79 x 25 mm
Output Type:
Fixed
Family:
2766821
Life Cycle:
Discontinued
Module DC-DC 1-OUT 24V 0.2A
Search Keywords:
2766821
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 1
Can Ship immediately
Tools/3D Models
Product Guides