help desk software
DATA SHEET

2770215

Phoenix Contact

Separating plate - length: 14 mm - width: 0.5 mm - height: 16 mm - color: gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2770215
Alias/AKA:
TS-KK 3
RoHS:
Yes
HTS:
8547200000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Separating Plate
Dimension:
14 x 1.5 x 16 mm
Operating Temperature:
N/A
Separating plate - length: 14 mm - width: 0.5 mm - height: 16 mm - color: gray
Search Keywords:
2770215
IN STOCK: 150
Can Ship immediately
Manufacturer Stock:
1,164   can ship 11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4507
$22.535
500
$0.3864
$193.200
1,000
$0.3806
$380.600
2,500
$0.3519
$879.750
5,000
$0.3432
$1,716.000
7,500
$0.3381
$2,535.750
10,000
$0.3330
$3,330.000
15,000 +
$0.3280
$4,920.000
Tools/3D Models
Product Guides