2770600
Phoenix ContactSpacer plate - to compensate for level offsets - pitch: 5.08 mm - length: 50 mm - width: 2.5 mm - number of positions: 1 - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2770600
Alias/AKA:
DP-UKK 3-MSTB-5 08
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Spacer Plate
Dimension:
N/A
Operating Temperature:
N/A
Spacer plate - to compensate for level offsets - pitch: 5.08 mm - length: 50 mm - width: 2.5 mm - number of positions: 1 - color: gray
Search Keywords:
2770600
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Manufacturer Stock:
48
can ship
12/2/24
Minimum Order:
50
Available in less than min:
2
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$1.606
$1.606
50
$1.460
$73.000
250
$1.230
$307.500
500
$1.210
$605.000
1,000
$1.110
$1,110.000
2,500
$1.090
$2,725.000
5,000
$1.070
$5,350.000
7,500
$1.050
$7,875.000
10,000
+
$1.040
$10,400.000
Product Guides