2770794
Phoenix ContactSpacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 25 mm - color: gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Phoenix Contact
Part No:
2770794
Alias/AKA:
DP-UKK 3/5
RoHS:
Yes
HTS:
8538908180
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Spacer Plate
Dimension:
56 x 2.5 x 66.5 mm
Operating Temperature:
N/A
Spacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 25 mm - color: gray
Search Keywords:
2770794
IN STOCK:
200
Ships today, if you order in
Manufacturer Stock:
500
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
5 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$1.75
$87.500
250
$1.55
$387.500
500
$1.48
$740.000
1,000
$1.44
$1,440.000
2,500
$1.41
$3,525.000
5,000
$1.39
$6,950.000
7,500
$1.37
$10,275.000
10,000
+
$1.34
$13,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BNC230
Connector Accessories Dust Cover Straight Polycarbonate
2770011
Double-level Terminal Block - Feed Through - 4 Positions - 24A 500V IEC, 20A 600V UL - 12 ...
35601
Lug Terminal (1/0)-(4/0)AWG Aluminum 64.29mm
2770024
End cover - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray
2774017
Double-level terminal block - connection method: Screw connection - cross section: 0.2 mm²...